Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.730 |
| 250+ | $4.710 |
| 500+ | $4.430 |
| 1000+ | $3.340 |
Price for:Each
Minimum: 100
Multiple: 1
$473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No6084Copy
Newark Part No.94F4372
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCLead
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Screw
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
