Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKEYSTONE
Manufacturer Part No572Copy
Newark Part No.94F868
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
