Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4929Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AH9017
Your Part Number
1,212 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.584 |
| 10+ | $0.549 |
| 25+ | $0.506 |
| 50+ | $0.472 |
| 100+ | $0.419 |
| 250+ | $0.376 |
| 500+ | $0.341 |
| 1000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fastener Material
Steel
Thread Size - Imperial
2-56
External Diameter
5.6mm
Product Range
-
Thread Size - Metric
-
Body Length
0.3mm
Wall Thickness Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
