Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.385 |
| 2000+ | $0.379 |
| 4000+ | $0.374 |
| 6000+ | $0.367 |
| 10000+ | $0.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 300
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Steel
Outer Diameter
7.1mm
Spacer Type
Swage Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
11mm
Inner Diameter
3.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
