Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.171 |
| 5000+ | $0.143 |
Price for:Each
Minimum: 1000
Multiple: 100
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3525Copy
Newark Part No.62W5054
Technical Datasheet
Tab Size - Metric5.21mm x 0.51mm
Tab Size - Imperial0.205" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia2.26mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
5.21mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.205" x 0.02"
Mounting Hole Dia
2.26mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
