Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2996TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22M2621 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 10+ | $0.582 |
| 25+ | $0.531 |
| 50+ | $0.491 |
| 100+ | $0.429 |
| 250+ | $0.378 |
| 500+ | $0.337 |
| 1000+ | $0.307 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2996TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22M2621 |
| Technical Datasheet | |
| Battery Sizes Accepted | Coin Cell - 11.6mm |
| No. of Batteries | 1 |
| Battery Holder Mount | SMD |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Battery Sizes Accepted | Coin Cell - 11.6mm |
|---|---|
| Battery Holder Mount | SMD |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Batteries | 1 |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
