Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No24949Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK4712
Your Part Number
1,814 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
| 10+ | $0.557 |
| 25+ | $0.514 |
| 50+ | $0.480 |
| 100+ | $0.426 |
| 250+ | $0.382 |
| 500+ | $0.347 |
| 1000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fastener Material
Steel
Thread Size - Imperial
-
External Diameter
7.14mm
Product Range
-
Thread Size - Metric
M4 x 0.7
Body Length
1.82mm
Wall Thickness Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
