Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No24886Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH8865
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 300+ | $0.404 |
| 900+ | $0.398 |
| 1500+ | $0.374 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$121.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No24886Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH8865
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeSwage Round Female
Body Length10mm
Overall Length11.5mm
External Width5.56mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
10mm
External Width
5.56mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Swage Round Female
Overall Length
11.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
