Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.455 |
| 2000+ | $0.447 |
| 4000+ | $0.442 |
| 6000+ | $0.434 |
| 10000+ | $0.404 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$682.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
2mm
External Width
5.56mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Swage Round Female
Overall Length
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
