Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.790 |
| 500+ | $1.630 |
| 1000+ | $1.570 |
| 5000+ | $1.320 |
| 10000+ | $1.200 |
Price for:Each
Minimum: 100
Multiple: 10
$179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 2 N or 12V cell holder with PC connector
- Number of cells: 2
- Polypropylene holder material
- Wire mounting
- 6.0" long 26 AWG wires, UL/CSA 1007 wire leads
- Supplied with 3 position PC connector
- Natural color, UL 94V-0 PA66 connector
- Positive (red) connected to pin 1 and negative (black) connected to pin 3
Technical Specifications
Battery Sizes Accepted
N
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
