Print Page
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 5+ | $9.810 |
| 10+ | $9.010 |
| 25+ | $7.870 |
| 50+ | $7.520 |
| 100+ | $7.160 |
| 250+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- IP65 water resistant holder for 3 AA cell
- Number of cells: 3
- ABS holder material
- Wire leads mounting
- Water Resistant to IP65 standards
- Supplied with sealed on / off switch
- Zinc plated steel screw
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

