Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2027
Newark Part No.95B0517
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.444 |
| 1000+ | $0.383 |
| 5000+ | $0.369 |
| 10000+ | $0.353 |
Price for:Each
Minimum: 500
Multiple: 100
$222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
4.75mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
12.7mm
Product Range
-
Technical Docs (1)
Alternatives for 2027
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate