Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1829Copy
Newark Part No.62W5582
Product RangeHex Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.959 |
| 1000+ | $0.924 |
| 5000+ | $0.781 |
| 10000+ | $0.710 |
Price for:Each
Minimum: 500
Multiple: 10
$479.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1829Copy
Newark Part No.62W5582
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length15.875mm
Overall Length15.875mm
External Width6.35mm
Product RangeHex Brass Series
SVHCLead
Product Overview
The 1829 is a 4-40 female Hex Standoff made of brass with zinc plated finish.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
15.875mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
15.875mm
Product Range
Hex Brass Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
