Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7106F
Newark Part No.13AJ2134
Product RangeU7106x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19,279.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19,279.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7106F
Newark Part No.13AJ2134
Product RangeU7106x Series
Technical Datasheet
For Use WithMulti-DUTs or Multi-Channel DUTs Testing
Product RangeU7106x Series
SVHCLead
Product Overview
Multiport electromechanical switch provides the performance, reliability and higher density switches required for multi-DUTs or multi-channel DUTs testing applications. Suitable for automated test and measurement, signal monitoring and routing applications. Innovative and rigorous design with stringent manufacturing specifications testing allows the switches to meet the requirements for highly repeatable switching elements in test instruments and switching interfaces.
- Single-pole-six-throw (SP6T) configuration
- Operating frequency range from DC to 67GHz
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- TTL/5V CMOS compatible (optional)
Technical Specifications
For Use With
Multi-DUTs or Multi-Channel DUTs Testing
SVHC
Lead
Product Range
U7106x Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate