Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.140 |
Price for:Each
Minimum: 1
Multiple: 1
$215.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1595A
Newark Part No.58Y5949
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1595A is a high quality hard and rugged carrying case that is able to hold handheld digital multimeters, clamp meters and accessories. It is able to withstand harsh conditions, water and dust proof.
- Dimension (H x W x D) is 377.15 x 430.8 x 168.0mm
Technical Specifications
Case Type
Carrying Case
For Use With
Keysight U1240C Series Handheld Digital Multimeters
SVHC
No SVHC (17-Jan-2023)
Case Color
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
