New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Print Page

                                                                                                  U1191A

                                                                                                  Clamp Meter, Auto, Average, 400 A AC, 600 V AC, 600 V DC, 31 mm Jaw Opening Max.

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES U1191A
                                                                                                  KEYSIGHT TECHNOLOGIES U1191A
                                                                                                  KEYSIGHT TECHNOLOGIES U1191A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1191A
                                                                                                  Newark Part No.55T1122
                                                                                                  Product RangeU1190 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1191A
                                                                                                  Newark Part No.55T1122
                                                                                                  Product RangeU1190 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                  Current Measure AC Max400A
                                                                                                  Voltage Measure AC Max600V
                                                                                                  Voltage Measure DC Max600V
                                                                                                  Resistance Measure Max6kohm
                                                                                                  DMM Response TypeAverage
                                                                                                  Range SelectionAuto, Manual
                                                                                                  No. of Digits3.5
                                                                                                  Jaw Opening Max31mm
                                                                                                  Product RangeU1190 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  Packed with a wealth of features to help you work more conveniently and more safely. Designed in a robust case—the unique wire separator makes it easy to measure individual wires in a bundle. The built-in LED flashlight illuminates your test area while Vsense performs noncontact voltage detection. CAT III 600 V and CAT IV 300 V certified

                                                                                                  • Unique wire separator to separate wires from a bundle
                                                                                                  • Visual (backlight alert) and audible continuity indication in noisy environments
                                                                                                  • DMM with resistance, DCV, ACV and ACA measurement capabilities
                                                                                                  • Continuity and diode test measurements

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC Current, AC/DC Voltage, Continuity, Resistance

                                                                                                  Voltage Measure AC Max

                                                                                                  600V

                                                                                                  Resistance Measure Max

                                                                                                  6kohm

                                                                                                  Range Selection

                                                                                                  Auto, Manual

                                                                                                  Jaw Opening Max

                                                                                                  31mm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Current Measure AC Max

                                                                                                  400A

                                                                                                  Voltage Measure DC Max

                                                                                                  600V

                                                                                                  DMM Response Type

                                                                                                  Average

                                                                                                  No. of Digits

                                                                                                  3.5

                                                                                                  Product Range

                                                                                                  U1190 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.