
| Quantity | Price |
|---|---|
| 1+ | $1,428.640 |
Product Information
Product Overview
PP0002A is a high-voltage passive probe with 800 MHz of analogue bandwidth and less than 2 pF of capacitive loading, while providing a never before seen 1200 Vrms input voltage. It provides all the ease of use benefits of a passive probe, with the performance generally seen from an active probe. The AutoProbe I interface provides offset and auto configuration of probe type and attenuation setting. The PP0002A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter.
- 800MHz of analogue bandwidth (<lt/>2 pF input capacitance)
- 1200Vrms CAT II input voltage, and up to 3KV peak transient overvoltage
- 40Mohm input impedance at low frequencies
- AutoProbe I compatibility
- 1.3 meter cable length for ease of use
- Small 5mm tip and compact probe design for easy probing on smaller targets
- Variable attenuation, automatically configured by the oscilloscope
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
Contents
Channel identification rings (4 each, in 4 colours), Grabber hook tip; ground clip, Ground spring (x2), BNC to probe tip adapter, Probe tip cartridge 1200V rating, Protective tip covers (x2), Adapter for PP0001A, PP0002A, PP0003A.
Technical Specifications
Passive
1.2kV
Keysight Technologies InfiniiVision X-Series & Infiniium Oscilloscopes
Lead (17-Jan-2023)
800MHz
-
PP000 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
