Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9241ACopy
Newark Part No.84AC8474
Product RangeStreamline P924xA Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9241ACopy
Newark Part No.84AC8474
Product RangeStreamline P924xA Series
Technical Datasheet
Product RangeStreamline P924xA Series
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate5GSPS
Display Memory Depth4 Mpts
Calculated Rise Time1.75ns
Kit ContentsUSB Oscilloscope P9241A, Cal Certificate
Manufacturer Warranty2 Years
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Compact InfiniiVision streamline series USB oscilloscope gives same capabilities of a benchtop scope in a small USB form factor.
- Advanced triggering enables capture and analysis of complex signals
- Front panel save and recall buttons
- Fast 1,000,000wfms/sec update rate
- Visual triggers (zone touch and mask) make trigger and capture of signal errors quick and easy
- Serial protocol analysis and triggering for most common protocols
- Automated FFT and waveform math extend analysis to match user needs
- Windows 7 SPI/10 (64 bit) operating system
- Segmented memory can analyse 1000 events without ever offloading to a PC
- Standard USB 3.0 connectivity
Contents
Oscilloscope, Two N2843A probes, Quick start guide, USB 3.0 cable assembly, Power supply (external AC-DC adapter), Power cord, Calibration certificate.
Notes
In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration.
Technical Specifications
Product Range
Streamline P924xA Series
Bandwidth
200MHz
Display Memory Depth
4 Mpts
Kit Contents
USB Oscilloscope P9241A, Cal Certificate
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
5GSPS
Calculated Rise Time
1.75ns
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
