New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    N9913C-DEMO

                                                                                                    Spectrum Analyzer, Handheld, N99xxC Series, 3kHz to 4GHz, 292 mm, 188 mm

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N9913C-DEMO
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9913C-DEMO
                                                                                                    Newark Part No.10AN3296
                                                                                                    Product RangeN99xxC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$15,603.700$14,000.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14,000.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9913C-DEMO
                                                                                                    Newark Part No.10AN3296
                                                                                                    Product RangeN99xxC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeHandheld
                                                                                                    Product RangeN99xxC Series
                                                                                                    Test Frequency Range3kHz to 4GHz
                                                                                                    External Height292mm
                                                                                                    External Width188mm
                                                                                                    External Depth-
                                                                                                    Weight3.4kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    N9913C-DEMO is a FieldFox handheld microwave (combination) analyzer(demo). The combination analyzer includes Cable and antenna tester (CAT), vector network analyzer (VNA) and spectrum analyzer (SA). This FieldFox portable analyzer is equipped to handle the toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between. Typical applications include wireless service providers, contractors, public safety operators, broadcasting and cable operators, education, general purpose RF tool and government agencies and military users.

                                                                                                    • 4GHz frequency
                                                                                                    • Superior DANL for lower frequency, -160dBm from 3KHz to 6.5MHz
                                                                                                    • VNA starting frequency extended to 3KHz
                                                                                                    • 5G and LTE OTA support on all C models
                                                                                                    • Instrument frequency, bandwidth, functionality can be upgraded via software license
                                                                                                    • Anti-glare 6.5" LCD display with LED backlight
                                                                                                    • Withstands your toughest working environments - rugged enough to meet MIL-specs
                                                                                                    • Portrait design and large buttons for easy operation-even with gloves on
                                                                                                    • SD flash card for data storage, USB and LAN port for easy data storage and SCPI programming
                                                                                                    • External reference and external trigger output

                                                                                                    Contents

                                                                                                    FieldFox handheld RF & microwave (combination) analyzer, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, Soft carrying case with backpack and shoulder strap, Quick reference guide.

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Handheld

                                                                                                    Test Frequency Range

                                                                                                    3kHz to 4GHz

                                                                                                    External Width

                                                                                                    188mm

                                                                                                    Weight

                                                                                                    3.4kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    N99xxC Series

                                                                                                    External Height

                                                                                                    292mm

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.