Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9322C/TG7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47W0387
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23,811.060 |
Price for:Each
Minimum: 1
Multiple: 1
$23,811.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9322C/TG7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47W0387
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range9kHz to 7GHz
External Height132.5mm
External Width320mm
External Depth400mm
Weight7.6kg
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N9322C offers general purpose spectrum analysis, and cost effective stimulus/response measurements up to 7 GHz.
- 9 kHz to 7 GHz; internal pre-amplifier to 7 GHz
- Optional 7 GHz tracking generator with built-in VSWR bridge
- Optional AM/FM, ASK/FSK demodulation analysis
- ±0.3 dB absolute amplitude accuracy
- +10 dBm third order intercept (TOI)
- -152 dBm displayed average noise level (DANL)
- ±0.7 dB frequency response
- Keysight's PowerSuite one-button power measurements: Channel power, OBW, ACPR, SEM (standard)
- Channel scanner measures up to 20 channels simultaneously
- Reflection measurements include: return loss, insertion loss and distance-to-fault
- Time-gated spectrum analysis
- USB and LAN connectivity (standard), GPIB interface (optional)
- SCPI commands compatible with ESA spectrum analyzers
- Supported by Keysight HSA and BSA PC software
- Option TG7 offers a built-in tracking generator
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 7GHz
External Width
320mm
Weight
7.6kg
Plug Type
-
Product Range
-
External Height
132.5mm
External Depth
400mm
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
