Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6762A/761Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01P2529
Product RangeN6700 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4,976.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4,976.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6762A/761Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01P2529
Product RangeN6700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max50V
Output Current Min0A
Output Current Max3A
Power Rating100W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty-
Product RangeN6700 Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 50V, 3A, 100W precision DC power module with option 761 (output disconnect relays)
- Built-in measurement of voltage and current
- Ideal for ATE systems in R&D, design validation, and manufacturing
- Small size up to four outputs in 1U of rack space
- Fast command processing time and output speed to improve throughput
- Connect via GPIB, LAN, or USB
- Fully compliant to LXI Class C specification
- Overvoltage, overcurrent and overtemperature protection
- Can be controlled via a standard web browser
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
240VAC
Product Range
N6700 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
50V
Output Current Max
3A
Supply Voltage Min
100VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
