New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO6032A

                                                                                                    MSO / MDO Oscilloscope, InfiniiVision 6000 Series, 2+16 Channel, 300 MHz, 2 GSPS, 8 Mpts, 1.17 ns

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES MSO6032A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoMSO6032A
                                                                                                    Newark Part No.97J9961
                                                                                                    Product RangeInfiniiVision 6000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoMSO6032A
                                                                                                    Newark Part No.97J9961
                                                                                                    Product RangeInfiniiVision 6000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeInfiniiVision 6000 Series
                                                                                                    Scope Channels2+16 Channel
                                                                                                    Bandwidth300MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth8 Mpts
                                                                                                    Calculated Rise Time1.17ns
                                                                                                    Scope Display TypeXGA LCD Color
                                                                                                    Kit ContentsOne 500MHz 10073C Passive Probe Per Channel (10:1), One 54620-68701 40-Pin 16-Channel Logic Probe (Includes 20 IC Clips and Five Ground Leads), Keysight I/O Libraries Suite 15.0
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MSO6032A provides the fastest way to capture analogue, digital, and serial signals in real time, triggering from any combination of input channels. You can view time-aligned analogue waveforms, logic patterns and serial data streams on a high resolution display- and correlate their interplay with a single instrument. You'll also be able to catch all of the detail with the fast and responsive always-on MegaZoom lll deep memory that is always on. The MSO6032A provides the performance and problem-solving tools that you need to gain superior insight into the testing and troubleshooting of mixed-signal designs in a single instrument.

                                                                                                    • Engineered for the best signal visibility
                                                                                                    • Revolutionary ultra-responsive, high-definition XGA colour display
                                                                                                    • Traditional form factor
                                                                                                    • Fast update rate to 100,000 waveforms per second
                                                                                                    • MegaZoom III technology — always fast, always responsive, always on
                                                                                                    • Full-scale connectivity – Standard USB, LAN, GPIB and XGA video output
                                                                                                    • Triggering includes I2C, CAN/LIN, FlexRay, USB, RS-232/UART, I2S, SPI, video, analogue HDTV/EDTV
                                                                                                    • AutoProbe interface

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    User's guide, service guide, programmers guide, one 10:1 passive probe per scope channel, Keysight IO libraries software suite 14.0, a front panel cover, a power cord, 16: 2 x 8 logic probe and logic cable tray.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    InfiniiVision 6000 Series

                                                                                                    Bandwidth

                                                                                                    300MHz

                                                                                                    Display Memory Depth

                                                                                                    8 Mpts

                                                                                                    Scope Display Type

                                                                                                    XGA LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    2+16 Channel

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.17ns

                                                                                                    Kit Contents

                                                                                                    One 500MHz 10073C Passive Probe Per Channel (10:1), One 54620-68701 40-Pin 16-Channel Logic Probe (Includes 20 IC Clips and Five Ground Leads), Keysight I/O Libraries Suite 15.0

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.