
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E4980BL/032Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AM6256 |
| Product Range | E4980BL Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,523.160 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E4980BL/032Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AM6256 |
| Product Range | E4980BL Series |
| Technical Datasheet | |
| LCR Type | Bench |
| Test Frequency Max | 300kHz |
| Inductance Measure Max | - |
| Capacitance Measure Max | - |
| Resistance Measure Max | - |
| Product Range | E4980BL Series |
| SVHC | To Be Advised |
Product Overview
E4980BL/032 is a precision LCR meter with DC resistance. It is an industry-standard LCR meter that combines accuracy, speed, and versatility for a wide range of component measurements. The E4980BL is an essential tool for general R&D and manufacturing tests of components and materials, offering fast measurement speed and exceptional performance across both low and high-impedance ranges. The versatile LAN, USB, and GPIB PC connectivity enhance your design and test productivity. For materials measurements, the E4980BL paired with the Keysight N1500A-005/006 materials measurement suite simplifies the entire process, from fixture setup to report generation.
- 20Hz to 300KHz frequency with four-digit resolution
- 0.05% basic accuracy with superior measurement repeatability at low and high impedance
- 100uV to 2Vrms, 1uA to 20mA variable test signal
- DC bias 1.5 / 2V
- Auto-level control
- 201 points list measurement sweep
Technical Specifications
| LCR Type | Bench |
|---|---|
| Inductance Measure Max | - |
| Resistance Measure Max | - |
| SVHC | To Be Advised |
| Test Frequency Max | 300kHz |
|---|---|
| Capacitance Measure Max | - |
| Product Range | E4980BL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
