Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4402B STGCopy
Newark Part No.97J9685
Product RangeESA Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4402B STGCopy
Newark Part No.97J9685
Product RangeESA Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeESA Series
Test Frequency Range9kHz to 3GHz
External Height222mm
External Width416mm
External Depth409mm
Weight15.5kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The Keysight E4402B Series spectrum analyzer provides a value-based configuration of the most popular communications test options.
- 0.4 dB overall amplitude accuracy
- +16 dBm TOI
- -166 dBm DANL, with internal preamp
- Phase Noise, Noise Figure, GSM/EDGE, cdmaOne and more
- Keysight's PowerSuite one-button power measurements included as standard
- 10 MHz analysis bandwidth
- Segmented sweep for up to 32 discontinuous spans in one sweep
- Rugged and portable for lab grade performance in the field
- 5 minute warm-up to guaranteed measurement accuracy
- Analyzer with tracking generator E4402B-STG for faster delivery, includes options 1DN, AYX, BAA
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 3GHz
External Width
416mm
Weight
15.5kg
Plug Type
-
Product Range
ESA Series
External Height
222mm
External Depth
409mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
