Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,753.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2,753.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87300C
Newark Part No.80K0650
Technical Datasheet
Accessory TypeCoaxial Directional Coupler
For Use WithMicrowave Measurement Systems
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
87300C is a compact, broadband directional sampling coupler designed for signal monitoring or, when combined with a coaxial detector, signal leveling. It is supplied with 3.5mm female connectors.
- Frequency range: 1 to 26.5GHz
- Nominal coupling and variation: 10 ±1dB
- Directivity: 14dB (1 to 12.4GHz), 12dB (12.4 to 26.5GHz)
- Maximum SWR: 1.35 (1 to 12.4GHz), 1.5 (12.4 to 26.5GHz)
- Insertion loss: < 1.2dB (1 to 12.4GHz), < 1.7dB (12.4 to 26.5GHz)
Technical Specifications
Accessory Type
Coaxial Directional Coupler
Product Range
-
For Use With
Microwave Measurement Systems
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate