Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No66332ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86C8007
Product Range663xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,810.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4,810.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No66332ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86C8007
Product Range663xx Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max5A
Power Rating100W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range663xx Series
Plug Type-
SVHCTo Be Advised
Product Overview
66332A is a single-output DC power source. The 66332A dynamic measurement DC source provides dynamic measurement and analysis of voltage and current waveforms. It is ideal for testing digital wireless communications products and components because it not only provides the power for testing, but also performs the peak current measurements required to characterize the pulsed current demands of these products.
- Output voltage: 0 to 20V, output current: 0 to 5A, peak current for up to 7ms: 5A
- Programming accuracy : voltage: 10mV, current: 2mA
- DC readback accuracy: voltage: 0.03% + 5mV, current (+20mA to + rated current): 0.2% + 0.5mA
- 650mV drop, less than 100 µs transient response time
- Offer DC sourcing, current sinking, fast transient response, GPIB, RS-232 & measurement capabilities
- Easy-to-use graphical user interface and analysis tools for bench top use
- 20 to 30 times improvement in test throughput over general purpose DC sources
- Dimension is 425.5mm W x 88.1mm H x 364.4mm D (16.8" x 3.5" x 14.3")
- Ideal for testing wireless and battery powered devices in R&D, manufacturing, and repair
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
-
Product Range
663xx Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
