Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No83-7145-0415
Newark Part No.84R8809
Leaded / Lead FreeLeaded
Flux Type-
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.5mm
External Diameter - Imperial18264"
Melting Temperature179°C
Weight - Metric9.9g
Weight - Imperial0.35oz
Product Range-
SVHCLead
Product Overview
Convenient sized solders packaged in a portable tube for repairs anywhere. Solder is fed freely from easy to handle tube.
- Width: 0.020Size: .35 oz.
- Alloy: Sn62/Pb36/Ag02
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
18264"
Weight - Metric
9.9g
Product Range
-
Flux Type
-
External Diameter - Metric
0.5mm
Melting Temperature
179°C
Weight - Imperial
0.35oz
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
