Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KERN |
|---|---|
| Manufacturer Part No | PES 31000-1MCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 93AM9361 |
| Product Range | PES Series |
| Your Part Number |
8 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,248.920 |
| 5+ | $3,144.580 |
| 10+ | $3,086.440 |
| 25+ | $3,017.340 |
| 50+ | $2,953.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3,248.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KERN |
|---|---|
| Manufacturer Part No | PES 31000-1MCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 93AM9361 |
| Product Range | PES Series |
| Balance / Scale Type | Precision |
| Load Weight Max | 31kg |
| Resolution (g) | 0.1g |
| Product Range | PES Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Balance / Scale Type | Precision |
|---|---|
| Resolution (g) | 0.1g |
| SVHC | No SVHC (25-Jun-2025) |
| Load Weight Max | 31kg |
|---|---|
| Product Range | PES Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
