Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoOSE 409Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AM1802
Product RangeOSE-4 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $657.920 |
| 2+ | $626.680 |
| 5+ | $603.410 |
Price for:Each
Minimum: 1
Multiple: 1
$657.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOSE 409Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AM1802
Product RangeOSE-4 Series
Magnification1x
For Use WithTraining Companies, Workshops
Light Source3W LED
Working Distance75mm
Camera Type-
Product RangeOSE-4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
1x
Light Source
3W LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Training Companies, Workshops
Working Distance
75mm
Product Range
OSE-4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
