Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoMWS 300K100M
Newark Part No.89AK3355
Product RangeMWS Series
Your Part Number
No Longer Available
Product Information
ManufacturerKERN
Manufacturer Part NoMWS 300K100M
Newark Part No.89AK3355
Product RangeMWS Series
Balance / Scale TypePlatform
Load Weight Max300kg
Resolution (g)100g
Product RangeMWS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
100g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
300kg
Product Range
MWS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate