Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $688.660 |
| 5+ | $656.900 |
| 10+ | $633.250 |
| 25+ | $603.860 |
| 50+ | $572.790 |
Price for:Each
Minimum: 1
Multiple: 1
$688.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- DS series precision industrial scale with laboratory accuracy
- Ideal for high volume or heavy samples to be weighed with a high degree of accuracy
- User guidance step by step on display by yes/no dialogue
- Numerical subtraction of tare weight for known container weight (useful for checking fill-levels)
- Automatic reference wgt optimisation of reference wgt gradually improves averag piece wgt value
- Freely programmable weighing unit
- Display direct in special units such as length of thread g/m, grammage g/m2, or similar
- Protective working cover included with delivery
- 36Kg max weighing capacity
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
0.2g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
36kg
Product Range
DS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

