Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoDE 120K10ACopy
Newark Part No.83AK8163
Product RangeDE-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.620 |
Price for:Each
Minimum: 1
Multiple: 1
$332.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoDE 120K10ACopy
Newark Part No.83AK8163
Product RangeDE-D Series
Balance / Scale TypePlatform
Load Weight Max120kg
Resolution (g)10g
Product RangeDE-D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
10g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
120kg
Product Range
DE-D Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
