Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,179.370 |
| 3+ | $1,130.480 |
| 5+ | $1,099.930 |
| 10+ | $1,063.270 |
| 25+ | $1,044.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,179.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVS-JV10A-K03Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.66AH1065
Product RangeVS Series
Sensor TypeVibration Sensor
Supply Voltage5V
Impedance-
Sensor MountingPanel Mount
Sensitivity10mV/m/s²
External Diameter18mm
Internal Diameter-
Input Current500µA
Product RangeVS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
10mV/m/s²
Internal Diameter
-
Product Range
VS Series
Supply Voltage
5V
Sensor Mounting
Panel Mount
External Diameter
18mm
Input Current
500µA
SVHC
No SVHC (04-Feb-2026)
Alternatives for VS-JV10A-K03
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

