Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI9664A0L150RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel20AM8228RL
Cut Tape20AM8228
Product RangeTPI Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.700 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.490 |
| 25+ | $3.310 |
| 50+ | $3.060 |
| 100+ | $2.810 |
| 250+ | $2.490 |
| 500+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI9664A0L150RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel20AM8228RL
Cut Tape20AM8228
Product RangeTPI Series
Inductance150nH
RMS Current (Irms)66A
Inductor Construction-
Saturation Current (Isat)71A
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max145µohm
Inductance Tolerance± 10%
Product Length9.6mm
Product Width6.4mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
-
Product Range
TPI Series
DC Resistance Max
145µohm
Product Length
9.6mm
Product Height
10mm
RMS Current (Irms)
66A
Saturation Current (Isat)
71A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for TPI9664A0L150R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
