Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI076790L150NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel20AM8224RL
Cut Tape20AM8224
Product RangeTPI Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.740 |
| 25+ | $3.490 |
| 50+ | $3.190 |
| 100+ | $2.880 |
| 250+ | $2.560 |
| 500+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI076790L150NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel20AM8224RL
Cut Tape20AM8224
Product RangeTPI Series
Inductance150nH
RMS Current (Irms)29A
Inductor Construction-
Saturation Current (Isat)60A
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max620µohm
Inductance Tolerance± 10%
Product Length7mm
Product Width6.7mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
-
Product Range
TPI Series
DC Resistance Max
620µohm
Product Length
7mm
Product Height
9mm
RMS Current (Irms)
29A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for TPI076790L150N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
