Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X337M016AHE025 Tantalum Polymer Capacitor, 330 µF, ± 20%, 16 V, X, 0.025 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/10AN2022-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X337M016AHE025Copy
Newark Part No.10AN2023
Product RangeT543 KO-CAP Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 10+ | $14.890 |
| 25+ | $13.760 |
| 50+ | $12.650 |
| 100+ | $11.540 |
| 250+ | $10.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X337M016AHE025Copy
Newark Part No.10AN2023
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current3.143A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.143A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
