Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT540B336M010AH6710
Newark Part No.
Re-Reel38Y8155
Cut Tape38Y8155
Product RangeT540 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.990 | $17.99 |
| Total Price | $17.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 10+ | $14.610 |
| 25+ | $14.560 |
| 50+ | $14.520 |
| 100+ | $12.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT540B336M010AH6710
Newark Part No.
Re-Reel38Y8155
Cut Tape38Y8155
Product RangeT540 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeB
ESR0.08ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.26A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT540 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
10V
ESR
0.08ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T540 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.26A
Operating Temperature Max
125°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
