Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT530X158M003ATE008Copy
Newark Part No.
Full Reel71M0663
Re-Reel59AM3655
Cut Tape59AM3655
Product RangeT530 KO-CAP Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.530 | $11.53 |
| Total Price | $11.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 10+ | $8.930 |
| 25+ | $8.410 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X158M003ATE008Copy
Newark Part No.
Full Reel71M0663
Re-Reel59AM3655
Cut Tape59AM3655
Product RangeT530 KO-CAP Series
Capacitance1500µF
Capacitance Tolerance± 20%
Voltage(DC)3V
Manufacturer Size CodeX
ESR8000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current5.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500µF
Voltage(DC)
3V
ESR
8000µohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.8A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T530X158M003ATE008
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
