Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT529P226M010AAE150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AM4389RL
Cut Tape29AM4389
Product RangeT529 KO-CAP Series
Your Part Number
5,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.953 | $9.53 |
| Total Price | $9.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.953 |
| 20+ | $0.936 |
| 30+ | $0.920 |
| 50+ | $0.903 |
| 100+ | $0.886 |
| 250+ | $0.830 |
| 500+ | $0.773 |
| 1000+ | $0.738 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT529P226M010AAE150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AM4389RL
Cut Tape29AM4389
Product RangeT529 KO-CAP Series
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeP
ESR0.15ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current408mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT529 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.15ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T529 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
408mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T529P226M010AAE150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
