Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521X226M050ATE050
Newark Part No.
Full Reel01AC5421
Re-Reel59AM3640
Cut Tape59AM3640
Product RangeT521 KO-CAP Series
Your Part Number
481 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.240 | $6.24 |
| Total Price | $6.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $4.650 |
| 25+ | $4.380 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 2000+ | $3.140 |
| 4000+ | $2.960 |
| 8000+ | $2.790 |
| 12000+ | $2.710 |
| 20000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X226M050ATE050
Newark Part No.
Full Reel01AC5421
Re-Reel59AM3640
Cut Tape59AM3640
Product RangeT521 KO-CAP Series
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeX
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.83A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
50V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.83A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T521X226M050ATE050
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
