Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520V337M004ATE018Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 12AN0717 |
| Product Range | T520 KO-CAP Series |
| Your Part Number |
1,400 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.090 |
| 25+ | $1.960 |
| 50+ | $1.820 |
| 100+ | $1.620 |
| 500+ | $1.460 |
| 1000+ | $1.360 |
| 2500+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520V337M004ATE018Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 12AN0717 |
| Product Range | T520 KO-CAP Series |
| Capacitance | 330µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 4V |
| Manufacturer Size Code | V |
| ESR | 0.018ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 1.8mm |
| Ripple Current | 3.2A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | T520 KO-CAP Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Voltage(DC) | 4V |
| ESR | 0.018ohm |
| Product Length | 7.3mm |
| Product Height | 1.8mm |
| Operating Temperature Min | -55°C |
| Product Range | T520 KO-CAP Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 3.2A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Alternatives for T520V337M004ATE018
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
