Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520V107M006ATE007Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel68K7041
Re-Reel47AM0757RL
Cut Tape47AM0757
Product RangeT520 KO-CAP Series
Your Part Number
1,909 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.130 | $4.13 |
| Total Price | $4.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 25+ | $3.010 |
| 100+ | $2.430 |
| 250+ | $2.310 |
| 500+ | $2.190 |
| 1000+ | $2.120 |
| 5000+ | $2.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.210 |
| 2000+ | $2.100 |
| 4000+ | $1.930 |
| 6000+ | $1.870 |
| 10000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V107M006ATE007Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel68K7041
Re-Reel47AM0757RL
Cut Tape47AM0757
Product RangeT520 KO-CAP Series
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeV
ESR7000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current5.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
7000µohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.2A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520V107M006ATE007
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
