T520D107M010ATE080
Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 10 V, D, 0.08 ohm, 2917 [7343 Metric]
![KEMET T520D107M010ATE080 Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 10 V, D, 0.08 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520D107M010ATE080Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel12N3133 Re-Reel97H5626RL Cut Tape97H5626 |
| Product Range | T520 KO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 25+ | $0.952 |
| 100+ | $0.726 |
| 250+ | $0.711 |
| 500+ | $0.697 |
| 1000+ | $0.682 |
| 5000+ | $0.668 |
| Quantity | Price |
|---|---|
| 500+ | $0.779 |
| 1000+ | $0.763 |
| 1500+ | $0.748 |
| 2500+ | $0.732 |
| 5000+ | $0.717 |
| 12500+ | $0.701 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520D107M010ATE080Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel12N3133 Re-Reel97H5626RL Cut Tape97H5626 |
| Product Range | T520 KO-CAP Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | D |
| ESR | 0.08ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Ripple Current | 1.7A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | T520 KO-CAP Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| ESR | 0.08ohm |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | T520 KO-CAP Series |
| MSL | MSL 3 - 168 hours |
| Voltage(DC) | 10V |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 1.7A |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
Alternatives for T520D107M010ATE080
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
