![KEMET T520B157M003ATE040 Tantalum Polymer Capacitor, KO-CAP®, 150 µF, ± 20%, 3 V, B, 0.04 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantity | Price |
|---|---|
| 2000+ | $0.627 |
| 4000+ | $0.572 |
| 6000+ | $0.555 |
| 10000+ | $0.545 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
150µF
± 20%
0.04ohm
3.5mm
1.9mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
3V
B
1411 [3528 Metric]
2.8mm
1.8A
105°C
-
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
