Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495X477K010ATE045Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel23AJ4794
Re-Reel44AM8301RL
Cut Tape44AM8301
Product RangeT495 Series
Your Part Number
500 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 25+ | $3.090 |
| 100+ | $2.520 |
| 250+ | $2.270 |
| 500+ | $2.020 |
| 1000+ | $1.980 |
| 5000+ | $1.940 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.640 |
| 1500+ | $2.590 |
| 2500+ | $2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X477K010ATE045Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel23AJ4794
Re-Reel44AM8301RL
Cut Tape44AM8301
Product RangeT495 Series
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.045ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.92A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.045ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.92A
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T495X477K010ATE045
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
