Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495X476M035ATE300Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel68AH0105
Re-Reel13AC9497RL
Cut Tape13AC9497
Product RangeT495 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.560 | $0.00 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 25+ | $2.210 |
| 100+ | $1.760 |
| 250+ | $1.660 |
| 500+ | $1.560 |
| 1000+ | $1.480 |
| 5000+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.560 |
| 1500+ | $1.480 |
| 2500+ | $1.450 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X476M035ATE300Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel68AH0105
Re-Reel13AC9497RL
Cut Tape13AC9497
Product RangeT495 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.3ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current742mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Ripple Current
742mA
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T495X476M035ATE300
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
