Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495X336K035ATE175Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel29AH8344
Full Reel71M0628
Re-Reel59M3261RL
Cut Tape59M3261
Product RangeT495 Series
Your Part Number
933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.460 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 25+ | $2.540 |
| 100+ | $2.230 |
| 250+ | $2.190 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 5000+ | $2.050 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.110 |
| 1500+ | $1.580 |
| 2000+ | $2.980 |
| 2500+ | $1.530 |
| 4000+ | $2.800 |
| 8000+ | $2.640 |
| 12000+ | $2.560 |
| 20000+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X336K035ATE175Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel29AH8344
Full Reel71M0628
Re-Reel59M3261RL
Cut Tape59M3261
Product RangeT495 Series
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.175ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current971mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.175ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
971mA
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T495X336K035ATE175
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
