Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495C107M006ATE075Copy
Newark Part No.
Full Reel60M2429
Cut Tape05N1514
Product RangeT495 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.450 | $725.00 |
| Total Price | $725.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 1000+ | $1.090 |
| 2000+ | $1.030 |
| 4000+ | $0.923 |
| 6000+ | $0.890 |
| 10000+ | $0.857 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495C107M006ATE075Copy
Newark Part No.
Full Reel60M2429
Cut Tape05N1514
Product RangeT495 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
ESR0.075ohm
Manufacturer Size CodeC
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Product Width
3.2mm
Product Range
T495 Series
Operating Temperature Max
125°C
Voltage(DC)
6.3V
ESR
0.075ohm
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for T495C107M006ATE075
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
