Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T494S225K016AT Surface Mount Tantalum Capacitor, 2.2 µF, 16 V, 1206 [3216 Metric], ± 10%, 10 ohm, S](https://www.newark.com/productimages/standard/en_US/4381406.jpg)
ManufacturerKEMET
Manufacturer Part NoT494S225K016ATCopy
Newark Part No.40K0675
Product RangeT494 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.604 |
| 4000+ | $0.551 |
| 6000+ | $0.535 |
| 10000+ | $0.525 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494S225K016ATCopy
Newark Part No.40K0675
Product RangeT494 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR10ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current77mA
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Operating Temperature Min-55°C
Product RangeT494 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
10ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.1mm
Product Range
T494 Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
S
Ripple Current
77mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for T494S225K016AT
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
