Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT494A105K016ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68AH0080
Re-Reel16AC3577RL
Cut Tape16AC3577
Product RangeT494 Series
Your Part Number
1,987 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.563 | $5.63 |
| Total Price | $5.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.563 |
| 20+ | $0.522 |
| 30+ | $0.481 |
| 50+ | $0.440 |
| 100+ | $0.399 |
| 250+ | $0.367 |
| 500+ | $0.335 |
| 1000+ | $0.313 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.345 |
| 6000+ | $0.324 |
| 10000+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494A105K016ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68AH0080
Re-Reel16AC3577RL
Cut Tape16AC3577
Product RangeT494 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current112mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
112mA
Product Width
1.6mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T494A105K016AT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
